-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6892
|
Newark | Amp Duoplug Mark Ii Connector 3-20Pos |Amp Te Connectivity 4-1534796-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 | Buy Now |
DISTI #
4-1534796-6
|
Avnet Americas | AMP4-1534796-6 - Bulk (Alt: 4-1534796-6) RoHS: Compliant Min Qty: 17248 Package Multiple: 17248 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | AMP DUOPLUG MARK II CONNECTOR 3-20POS RoHS: Compliant |
15311 Partner Stock |
|
$0.2838 / $0.8131 | Buy Now |
DISTI #
23030286
|
Verical | Conn Card Edge F 6 POS 2.5mm IDT RA Cable Mount Box RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 15311 |
|
$0.3000 / $0.3200 | Buy Now |
DISTI #
415347966-TEC
|
TME | 4-1534796-6 | 15311 |
|
Buy Now | |
DISTI #
000000000002657440
|
Sager | Headers & Wire Housings AMP DUOPLUG MARK II CONNECTOR 3-20POS | 0 |
|
Buy Now | |
|
Master Electronics | AMP DUOPLUG MARK II CONNECTOR 3-20POS RoHS: Compliant |
15311 Partner Stock |
|
$0.2838 / $0.8131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1534796-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1534796-6
TE Connectivity
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.287 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 4-1534796-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1534796-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
284932-6 | TE Connectivity | Check for Price | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Red Insulator, Receptacle | 4-1534796-6 vs 284932-6 |
1-2232892-6 | TE Connectivity | Check for Price | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | 4-1534796-6 vs 1-2232892-6 |
4-1534798-6 | TE Connectivity | $0.4185 | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | 4-1534796-6 vs 4-1534798-6 |
3-1534796-6 | TE Connectivity | Check for Price | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | 4-1534796-6 vs 3-1534796-6 |
284930-6 | TE Connectivity | Check for Price | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 4-1534796-6 vs 284930-6 |