9-161390-0
vs
76SB09ST
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
GRAYHILL INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Body Breadth |
10 mm
|
9.65 mm
|
Body Height |
8.5 mm
|
7.42 mm
|
Body Length or Diameter |
25.5 mm
|
24.9 mm
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
10
|
9
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Grayhill
|
Contact Current(DC)-Max |
|
0.15 A
|
Contact (DC) Max Rating R Load |
|
.15A@30VDC
|
Contact Voltage(DC)-Max |
|
30 V
|
Electrical Life |
|
2000 Cycle(s)
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TUBE
|
Sealing |
|
TOP TAPE SEALED
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare 9-161390-0 with alternatives
Compare 76SB09ST with alternatives