76SB09ST
vs
ADF09
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GRAYHILL INC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
Grayhill
TE Connectivity
Body Breadth
9.65 mm
7.5 mm
Body Height
7.42 mm
3.5 mm
Body Length or Diameter
24.9 mm
24.84 mm
Contact Current(DC)-Max
0.15 A
0.1 A
Contact (DC) Max Rating R Load
.15A@30VDC
0.1A@24VDC
Contact Voltage(DC)-Max
30 V
24 V
Electrical Life
2000 Cycle(s)
1000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
9
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Packing Method
TUBE
TUBE
Sealing
TOP TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
WHITE
Actuator Material
POLYAMIDE6T
Actuator Type
FLUSH TYPE
Additional Feature
APPROVAL: UL
Body Color
BLACK
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact Function
OFF-ON
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
300VAC V
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Housing Material
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
PCB Hole Count
18
Terminal Length
0.106 inch
Terminal Material
COPPER ALLOY
Compare 76SB09ST with alternatives
Compare ADF09 with alternatives