9-1589474-7 vs 7-1589472-0 feature comparison

9-1589474-7 TE Connectivity

Buy Now Datasheet

7-1589472-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Body/Shell Style PLUG PLUG
Cable Types STRANDED STRANDED
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 1A 1A
Mating Contact Row Spacing 0.04 inch 0.04 inch
Mixed Contacts NO NO
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -200 °C -200 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 1 A 1 A
Shell Material ALUMINUM ALLOY
Terminal Pitch 0.64 mm 0.64 mm
Total Number of Contacts 51 51
Wire Size-Max 30 AWG 30 AWG
Base Number Matches 1 1
Body Breadth 0.126 inch
Body Depth 0.088 inch
Body Length 0.834 inch
Contact Design PREASSEM CONN
Contact Finish Termination NICKEL
Contact Style RND PIN-SKT
Insulator Material LIQUID CRYSTAL POLYMER
Mounting Option 1 LOCKING
Termination Type WIRE
Wire Size-Min 30 AWG

Compare 9-1589474-7 with alternatives

Compare 7-1589472-0 with alternatives