9-1415517-1 vs 7-1415520-1 feature comparison

9-1415517-1 TE Connectivity

Buy Now Datasheet

7-1415520-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature QUICK CONNECT TERMINALS ALSO AVAILABLE QUICK CONNECT TERMINALS ALSO AVAILABLE
Body Breadth 13.2 mm 13.2 mm
Body Height 16 mm 16 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.008 A 0.008 A
Coil Operate Voltage(DC) 33.6 V 33.6 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 4.8 V 4.8 V
Coil Resistance 5520 Ω 5520 Ω
Coil Voltage(DC)-Max 48 V 48 V
Coil/Input Supply Type DC DC
Contact Current(AC)-Max 16 A 16 A
Contact Current(DC)-Max 16 A 16 A
Contact/Output Supply Type AC/DC AC/DC
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Packing Method TRAY TRAY
Physical Dimension 29mm x 13.2mm x 16mm 29mm x 13.2mm x 16mm
Reference Standard UL; VDE UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 9-1415517-1 with alternatives

Compare 7-1415520-1 with alternatives