9-1415517-1
vs
8-1415522-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
QUICK CONNECT TERMINALS ALSO AVAILABLE
QUICK CONNECT TERMINALS ALSO AVAILABLE
Body Breadth
13.2 mm
13.2 mm
Body Height
16 mm
16 mm
Body Length or Diameter
29 mm
29 mm
Coil Current(DC)-Max
0.008 A
0.008 A
Coil Operate Voltage(DC)
33.6 V
33.6 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
4.8 V
4.8 V
Coil Resistance
5520 Ω
5520 Ω
Coil Voltage(DC)-Max
48 V
48 V
Coil/Input Supply Type
DC
DC
Contact Current(AC)-Max
16 A
16 A
Contact Current(DC)-Max
16 A
16 A
Contact/Output Supply Type
AC/DC
AC/DC
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Packing Method
TRAY
TRAY
Physical Dimension
29mm x 13.2mm x 16mm
29mm x 13.2mm x 16mm
Reference Standard
UL; VDE
UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 9-1415517-1 with alternatives
Compare 8-1415522-1 with alternatives