8V49N211NLGI8
vs
AK8160BV2
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Part Package Code |
VFQFPN
|
|
Pin Count |
56
|
|
Manufacturer Package Code |
NLG56P3
|
|
ECCN Code |
NLR
|
EAR99
|
HTS Code |
8542390001
|
8542.39.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
JESD-30 Code |
S-XQCC-N56
|
S-XQCC-N20
|
JESD-609 Code |
e3
|
|
Length |
8 mm
|
4 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
56
|
20
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
133.33 MHz
|
100.03 MHz
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC56,.31SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Primary Clock/Crystal Frequency-Nom |
25 MHz
|
25 MHz
|
Seated Height-Max |
1 mm
|
0.8 mm
|
Supply Current-Max |
132 mA
|
|
Supply Voltage-Max |
3.465 V
|
3.6 V
|
Supply Voltage-Min |
3.135 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Base Number Matches |
2
|
1
|
Ihs Manufacturer |
|
ASAHI KASEI MICRODEVICES CORP
|
Package Description |
|
HVQCCN,
|
Reach Compliance Code |
|
unknown
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare AK8160BV2 with alternatives