Part Details for AK8160BV2 by Asahi Kasei Microsystems Corporation
Overview of AK8160BV2 by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AK8160BV2
AK8160BV2 CAD Models
AK8160BV2 Part Data Attributes
|
AK8160BV2
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK8160BV2
Asahi Kasei Microsystems Corporation
Processor Specific Clock Generator, 100.03MHz, CMOS, QFN-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100.03 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for AK8160BV2
This table gives cross-reference parts and alternative options found for AK8160BV2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK8160BV2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8V41N012NLGI8 | VFQFPN-72, Reel | Integrated Device Technology Inc | AK8160BV2 vs 8V41N012NLGI8 |
9SQL4952BNLGI | Processor Specific Clock Generator | Integrated Device Technology Inc | AK8160BV2 vs 9SQL4952BNLGI |
932SQ426AKLF | VFQFPN-64, Tray | Integrated Device Technology Inc | AK8160BV2 vs 932SQ426AKLF |
8430S803BYILFT | PTQFP-48, Reel | Integrated Device Technology Inc | AK8160BV2 vs 8430S803BYILFT |
9FGP205AKLF | CK-MNG+ Peripheral Synthesizer w/Wake-On-Lan support for Intel Servers, VFQFPN490/Tray | Renesas Electronics Corporation | AK8160BV2 vs 9FGP205AKLF |
6V49205APAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | AK8160BV2 vs 6V49205APAG8 |
SL28EB740AZI | Processor Specific Clock Generator, 166.67MHz, CMOS, PDSO56, LEAD FREE, MO-153EE, TSSOP-56 | Silicon Laboratories Inc | AK8160BV2 vs SL28EB740AZI |
AK8160B | Processor Specific Clock Generator, 100.03MHz, CMOS, QFN-20 | Asahi Kasei Microsystems Corporation | AK8160BV2 vs AK8160B |
8413S06BKILFT | VFQFPN-48, Reel | Integrated Device Technology Inc | AK8160BV2 vs 8413S06BKILFT |
SL28EB740AZIT | Processor Specific Clock Generator, 166.67MHz, CMOS, PDSO56, LEAD FREE, MO-153EE, TSSOP-56 | Silicon Laboratories Inc | AK8160BV2 vs SL28EB740AZIT |