8PCV-08-009 vs 2-1437658-1 feature comparison

8PCV-08-009 Thomas & Betts

Buy Now Datasheet

2-1437658-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMAS & BETTS CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature POLYPROPYLENE, 94V-0 UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 30 A 30 A
Rated Voltage 300 V 600 V
Safety Approval CSA; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 10 AWG 10 AWG
Base Number Matches 3 1
Rohs Code Yes
Factory Lead Time 22 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Wire Cross Section 5.26 mm2

Compare 8PCV-08-009 with alternatives

Compare 2-1437658-1 with alternatives