2-1437658-1 vs 8PCV-08-001-010 feature comparison

2-1437658-1 TE Connectivity

Buy Now Datasheet

8PCV-08-001-010 TE's AMP

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Factory Lead Time 22 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Additional Feature UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 30 A 30 A
Rated Voltage 600 V 600 V
Safety Approval UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 5.26 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare 2-1437658-1 with alternatives

Compare 8PCV-08-001-010 with alternatives