8N4S272BC-1108CD8 vs 8N4S272FC-1108CDI8 feature comparison

8N4S272BC-1108CD8 Integrated Device Technology Inc

Buy Now Datasheet

8N4S272FC-1108CDI8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
Fall Time-Max 0.45 ns 0.45 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Physical Dimension 7.0mm x 5.0mm x 1.55mm 7.0mm x 5.0mm x 1.55mm
Rise Time-Max 0.45 ns 0.45 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 53/47 % 53/47 %
Base Number Matches 1 1

Compare 8N4S272BC-1108CD8 with alternatives

Compare 8N4S272FC-1108CDI8 with alternatives