8N4S272BC-1108CD8
vs
8N4S272FC-1108CD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY
Fall Time-Max
0.45 ns
0.45 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Oscillator Type
LVDS
LVDS
Physical Dimension
7.0mm x 5.0mm x 1.55mm
7.0mm x 5.0mm x 1.55mm
Rise Time-Max
0.45 ns
0.45 ns
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
53/47 %
53/47 %
Base Number Matches
1
1
Compare 8N4S272BC-1108CD8 with alternatives
Compare 8N4S272FC-1108CD with alternatives