8M203G vs L083S203M1 feature comparison

8M203G Dubilier

Buy Now Datasheet

L083S203M1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DUBILIER TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Epoxy Coated Conformal Coated
Lead Length 3 mm 3.556 mm
Lead Spacing 2.54 mm 2.54 mm
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.2 mm 4.95 mm
Package Length 20.4 mm 20.32 mm
Package Style SIP SIP
Package Width 2.5 mm 2.41 mm
Rated Power Dissipation (P) 0.125 W 0.2 W
Resistance 20000 Ω 20000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 8010 8010
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Packing Method Tube
Technology METAL GLAZE/THICK FILM

Compare 8M203G with alternatives

Compare L083S203M1 with alternatives