8D5-25M44PN vs 8D5-25X44PN feature comparison

8D5-25M44PN SOURIAU-SUNBANK

Buy Now Datasheet

8D5-25X44PN Esterline Technologies Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SOURIAU INC ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, RFI SHIELDED STANDARD: MIL-DTL-38999, RFI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FIRE/FLUID RESISTANT ENVIRONMENT/FIRE/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material COMPOSITE COMPOSITE
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare 8D5-25M44PN with alternatives

Compare 8D5-25X44PN with alternatives