8D5-25M44PN
vs
8D5-25J44PN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SOURIAU INC
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
not_compliant
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, RFI SHIELDED
STANDARD: MIL-DTL-38999, RFI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT/FIRE/FLUID RESISTANT
ENVIRONMENT/FIRE/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
OLIVE GREEN CADMIUM
Shell Material
COMPOSITE
COMPOSITE
Shell Size
25
25
Termination Type
CRIMP
CRIMP
Total Number of Contacts
8
8
Base Number Matches
2
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.20
Compare 8D5-25M44PN with alternatives
Compare 8D5-25J44PN with alternatives