8D021F48SN vs 8D021TT48SN feature comparison

8D021F48SN SOURIAU-SUNBANK

Buy Now Datasheet

8D021TT48SN SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 4
Contact Sizes 8
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT/FIRE/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material ALUMINIUM ALLOY TITANIUM
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number 21-48
Base Number Matches 6 3
Contact Finish Termination NOT SPECIFIED

Compare 8D021F48SN with alternatives

Compare 8D021TT48SN with alternatives