8D021F48SN vs 8D0-21S48SN feature comparison

8D021F48SN Esterline Technologies Corporation

Buy Now Datasheet

8D0-21S48SN Esterline Technologies Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FIRE/FLUID RESISTANT ENVIRONMENT/FIRE/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Termination NOT SPECIFIED

Compare 8D021F48SN with alternatives

Compare 8D0-21S48SN with alternatives