89WR200K vs 89WR20LF feature comparison

89WR200K TT Electronics Resistors

Buy Now Datasheet

89WR20LF TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description 3/4 INCH, RECTANGULAR, 3 PINS 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SCREW SCREW
Construction Trimmer Pot Rectangular
JESD-609 Code e0 e3
Lead Diameter 0.533 mm 0.533 mm
Lead Length 4.445 mm 4.669 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 6.35 mm 6.35 mm
Package Length 19.05 mm 19.05 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount PCB Mount
Package Width 4.83 mm 4.83 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 85 °C 85 °C
Resistance 200000 Ω 20 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 7200 deg 7200 deg
Size Code 7519
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 10% 20%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Ganging Number 1

Compare 89WR200K with alternatives

Compare 89WR20LF with alternatives