89HT0816PYDBCG8
vs
89HT0816PYDBCGI8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CABGA
CABGA
Package Description
CABGA-196
CABGA-196
Pin Count
196
196
Manufacturer Package Code
BCG196
BCG196
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-12-19
2019-12-19
Interface IC Type
RETIMER
RETIMER
JESD-30 Code
S-PBGA-B196
S-PBGA-B196
Length
15 mm
15 mm
Number of Functions
1
1
Number of Terminals
196
196
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VBGA
VBGA
Package Equivalence Code
BGA196,14X14,40
BGA196,14X14,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
1.76 mm
1.76 mm
Supply Voltage-Max
1.1 V
1.1 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
15 mm
15 mm
Base Number Matches
1
1
Compare 89HT0816PYDBCG8 with alternatives
Compare 89HT0816PYDBCGI8 with alternatives