89HT0816PYDBCG vs 89HT0816PYBBCG feature comparison

89HT0816PYDBCG Integrated Device Technology Inc

Buy Now Datasheet

89HT0816PYBBCG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CABGA CABGA
Package Description CABGA-196
Pin Count 196 196
Manufacturer Package Code BCG196 BCG196
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-12-19 2019-12-19
Interface IC Type RETIMER RETIMER
JESD-30 Code S-PBGA-B196 S-PBGA-B196
Length 15 mm 15 mm
Number of Functions 1 1
Number of Terminals 196 196
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VBGA VBGA
Package Equivalence Code BGA196,14X14,40 BGA196,14X14,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max 1.76 mm 1.76 mm
Supply Voltage-Max 1.1 V 1.1 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 15 mm 15 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER

Compare 89HT0816PYDBCG with alternatives

Compare 89HT0816PYBBCG with alternatives