89HT0816PYBBCGI
vs
89HT0816PYBBCG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-12-19
2019-12-19
Interface IC Type
RETIMER
RETIMER
JESD-30 Code
S-PBGA-B196
S-PBGA-B196
Length
15 mm
15 mm
Number of Functions
1
1
Number of Terminals
196
196
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VBGA
VBGA
Package Equivalence Code
BGA196,14X14,40
BGA196,14X14,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
1.76 mm
1.76 mm
Supply Voltage-Max
1.1 V
1.1 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
15 mm
15 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
CABGA
Pin Count
196
Manufacturer Package Code
BCG196
JESD-609 Code
e1
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN SILVER COPPER
Compare 89HT0816PYBBCGI with alternatives
Compare 89HT0816PYBBCG with alternatives