89885-302 vs 3518-202 feature comparison

89885-302 Amphenol FCi

Buy Now Datasheet

3518-202 Lumberg Connect GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI LUMBERG CONNECT GMBH
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN LEAD (150) TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD BOARD AND CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 4 1
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare 89885-302 with alternatives

Compare 3518-202 with alternatives