3518-202 vs 310-93-102-41-105 feature comparison

3518-202 Lumberg Connect GmbH

Buy Now Datasheet

310-93-102-41-105 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LUMBERG CONNECT GMBH MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD AND CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STAGGERED CONFIGURATION
Body/Shell Style SOCKET
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare 3518-202 with alternatives

Compare 310-93-102-41-105 with alternatives