8959809BXA vs BS62LV1027PCG55 feature comparison

8959809BXA Micross Components

Buy Now Datasheet

BS62LV1027PCG55 Brilliance Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSS COMPONENTS BRILLIANCE SEMICONDUCTOR INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP32,.6
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
JESD-30 Code R-CDIP-T32 R-PDIP-T32
JESD-609 Code e4
Length 40.64 mm 41.91 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.34 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
I/O Type COMMON
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code DIP32,.6
Peak Reflow Temperature (Cel) 260
Standby Current-Max 2e-7 A
Standby Voltage-Min 1.5 V
Supply Current-Max 0.046 mA

Compare 8959809BXA with alternatives

Compare BS62LV1027PCG55 with alternatives