Part Details for 8959809BXA by Micross Components
Overview of 8959809BXA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8959809BXA
8959809BXA CAD Models
8959809BXA Part Data Attributes
|
8959809BXA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
8959809BXA
Micross Components
Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.34 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 8959809BXA
This table gives cross-reference parts and alternative options found for 8959809BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8959809BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY628100ALP-55 | SK Hynix Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | 8959809BXA vs HY628100ALP-55 |
IDT71M024S55C | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | 8959809BXA vs IDT71M024S55C |
5962-8959834MXA | Mercury Systems Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, CERAMIC, DIP-32 | 8959809BXA vs 5962-8959834MXA |
EDI88130CS55CB | White Microelectronics | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | 8959809BXA vs EDI88130CS55CB |
M5M51008BP-55L | Mitsubishi Electric | Check for Price | Standard SRAM, 128KX8, 55ns, MIXMOS, PDIP32, 0.600 INCH, DIP-32 | 8959809BXA vs M5M51008BP-55L |
MSM8128SI-55 | Mosaic Semiconductor Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 | 8959809BXA vs MSM8128SI-55 |
WMS128K8L55CIA | White Electronic Designs Corp | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | 8959809BXA vs WMS128K8L55CIA |
EDI88130LPS55CM | Electronic Designs Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, | 8959809BXA vs EDI88130LPS55CM |
KM681000BLP-5L | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | 8959809BXA vs KM681000BLP-5L |
LP621024D-55LLF | AMIC Technology | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, LEAD FREE, PLASTIC, DIP-32 | 8959809BXA vs LP621024D-55LLF |