89108-0001
vs
2540S08ZN01
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
LEOCO CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
3M
Body Breadth
0.24 inch
0.236 inch
Body Depth
0.53 inch
0.409 inch
Body Length
0.58 inch
0.58 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH (30) OVER NICKEL (30)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
GRAY
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
1.25 A
1 A
Reference Standard
UL
UL
Termination Type
IDC
IDC
Total Number of Contacts
8
8
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Contact Design
PREASSEM CONN
Contact Resistance
20 mΩ
Durability
100 Cycles
Compare 89108-0001 with alternatives
Compare 2540S08ZN01 with alternatives