89108-0001 vs 2540S08K009 feature comparison

89108-0001 3M Interconnect

Buy Now Datasheet

2540S08K009 Leoco USA Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION LEOCO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer 3M
Body Breadth 0.24 inch 0.236 inch
Body Depth 0.53 inch 0.409 inch
Body Length 0.58 inch 0.58 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY GRAY
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1.25 A 1 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 8 8
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Contact Design PREASSEM CONN
Contact Resistance 20 mΩ
Durability 100 Cycles
Polarization Key POLARIZED KEY

Compare 89108-0001 with alternatives

Compare 2540S08K009 with alternatives