891-004-9SA1-0D3-.500J vs NCUM9SSC30.5S feature comparison

891-004-9SA1-0D3-.500J Glenair Inc

Buy Now Datasheet

NCUM9SSC30.5S Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code not_compliant compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD (50)
Contact Finish Termination GOLD GOLD (50)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYPHTHALAMIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size A A
Termination Type CRIMP SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 891-004-9SA1-0D3-.500J with alternatives

Compare NCUM9SSC30.5S with alternatives