NCUM9SSC30.5S vs 891-004-9SS-0D3-.500J feature comparison

NCUM9SSC30.5S Cinch Connectivity Solutions

Buy Now Datasheet

891-004-9SS-0D3-.500J Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS GLENAIR INC
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) GOLD
Contact Finish Termination GOLD (50) GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHTHALAMIDE GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size A A
Termination Type SOLDER CRIMP
Total Number of Contacts 9 9
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
UL Flammability Code 94V-0

Compare NCUM9SSC30.5S with alternatives

Compare 891-004-9SS-0D3-.500J with alternatives