891-001-9PA2-2B1-18J
vs
SVN1-09P-TA2-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH
Body/Shell Style
PLUG
PLUG
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
BOARD
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
9
9
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Termination
GOLD OVER NICKEL
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e4
Compare 891-001-9PA2-2B1-18J with alternatives
Compare SVN1-09P-TA2-T with alternatives