891-001-9PA2-2B1-18J vs 891-002-9PS-0B2-12T feature comparison

891-001-9PA2-2B1-18J Glenair Inc

Buy Now Datasheet

891-002-9PS-0B2-12T Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH WIRE LENGTH: 12 INCH
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Termination GOLD
JESD-609 Code e4

Compare 891-001-9PA2-2B1-18J with alternatives

Compare 891-002-9PS-0B2-12T with alternatives