891-001-21PS-2B7-18 vs 890-001-21PA1-0A2-18J feature comparison

891-001-21PS-2B7-18 Glenair Inc

Buy Now Datasheet

890-001-21PA1-0A2-18J Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
Additional Feature STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH STANDARD: MIL-DTL-32139
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Shell Finish CADMIUM

Compare 891-001-21PS-2B7-18 with alternatives

Compare 890-001-21PA1-0A2-18J with alternatives