88E1510-A0-NNB2I000 vs S2104TB feature comparison

88E1510-A0-NNB2I000 Marvell Technology Group Ltd

Buy Now Datasheet

S2104TB Applied Micro Circuits Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MARVELL SEMICONDUCTOR INC APPLIED MICRO CIRCUITS CORP
Package Description 7 X 7 MM, GREEN, QFN-48 LBGA,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks
Samacsys Manufacturer Marvell
JESD-30 Code S-XQCC-N48 S-PBGA-B208
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 48 208
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code QCCN LBGA
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY, LOW PROFILE
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Finish TIN
Terminal Form NO LEAD BALL
Terminal Position QUAD BOTTOM
Base Number Matches 1 1
Part Package Code BGA
Pin Count 208
Length 23 mm
Operating Temperature-Max 70 °C
Operating Temperature-Min
Qualification Status Not Qualified
Seated Height-Max 1.65 mm
Temperature Grade COMMERCIAL
Terminal Pitch 1.27 mm
Width 23 mm

Compare 88E1510-A0-NNB2I000 with alternatives

Compare S2104TB with alternatives