88577-416 vs 61650-232 feature comparison

88577-416 Amphenol FCi

Buy Now Datasheet

61650-232 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN LEAD OVER NICKEL GOLD (15) GOLD FLASH (3)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 32 32
UL Flammability Code 94V-0
Base Number Matches 2 1
Additional Feature BOTTOM ENTRY
Contact Finish Mating NOT SPECIFIED

Compare 88577-416 with alternatives

Compare 61650-232 with alternatives