Part Details for 61650-232 by Amphenol FCi
Overview of 61650-232 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part Details for 61650-232
61650-232 CAD Models
61650-232 Part Data Attributes
|
61650-232
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61650-232
Amphenol FCi
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | BOTTOM ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (15) GOLD FLASH (3) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 |
Alternate Parts for 61650-232
This table gives cross-reference parts and alternative options found for 61650-232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61650-232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71958-316U | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 61650-232 vs 71958-316U |
71958-316U | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 61650-232 vs 71958-316U |
ESQT-116-02-L-D-745 | Samtec Inc | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 61650-232 vs ESQT-116-02-L-D-745 |
ESQT-116-03-FM-D-310 | Samtec Inc | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 61650-232 vs ESQT-116-03-FM-D-310 |
86456-232 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 61650-232 vs 86456-232 |
61671-632TR | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | 61650-232 vs 61671-632TR |
71958-416 | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 61650-232 vs 71958-416 |
A0351232 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female | 61650-232 vs A0351232 |
PSSHSM-516-D-06-G-C-TB-0-LF | Major League Electronics | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | 61650-232 vs PSSHSM-516-D-06-G-C-TB-0-LF |
15-38-3032 | Molex | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | 61650-232 vs 15-38-3032 |