88333-0400
vs
350-10-116-01-609101
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ACES ELECTRONICS CO LTD
PRECI-DIP SA
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.252 inch
0.1 inch
Body Depth
0.148 inch
0.157 inch
Body Length
1.024 inch
1.6 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
CENTRONIC
RND PIN-SKT
Filter Feature
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e4
Mating Contact Pitch
0.031 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.5974 mm
Plating Thickness
FLASH inch
9.8u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
40
16
Base Number Matches
1
1
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
3 A
Terminal Length
0.164 inch
Compare 88333-0400 with alternatives
Compare 350-10-116-01-609101 with alternatives