88194-003 vs 65039-234 feature comparison

88194-003 Amphenol Communications Solutions

Buy Now Datasheet

65039-234 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD/CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 3 3
Base Number Matches 2 2
Rohs Code No
Contact Material NOT SPECIFIED
UL Flammability Code 94V-0

Compare 88194-003 with alternatives

Compare 65039-234 with alternatives