88194-003 vs 51021-0330 feature comparison

88194-003 Amphenol Communications Solutions

Buy Now Datasheet

51021-0330 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD/CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 2.5 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 3 3
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer Molex
Body Breadth 0.126 inch
Body Depth 0.156 inch
Body Length 0.217 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.049 inch
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Reference Standard UL

Compare 88194-003 with alternatives

Compare 51021-0330 with alternatives