880P205X950T02 vs 880P205X950T03 feature comparison

880P205X950T02 Dearborn Electronics Inc

Buy Now Datasheet

880P205X950T03 Dearborn Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEARBORN ELECTRONICS INC DEARBORN ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.60 8532.25.00.60
Capacitance 2 µF 2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 32 V 32 V
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 2

Compare 880P205X950T02 with alternatives

Compare 880P205X950T03 with alternatives