880P205X950T02 vs 880P205X9050 feature comparison

880P205X950T02 Dearborn Electronics Inc

Buy Now Datasheet

880P205X9050 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEARBORN ELECTRONICS INC VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.60 8532.25.00.60
Capacitance 2 µF 2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 32 V
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Manufacturer Series 880P

Compare 880P205X950T02 with alternatives

Compare 880P205X9050 with alternatives