87833-0432 vs 87833-0451 feature comparison

87833-0432 Molex

Buy Now Datasheet

87833-0451 Molex

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MOLEX LLC MOLEX LLC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
Molex Molex
SHROUDED ROHS COMPLIANT, TAPE/REEL PKG.
0.248 inch 0.248 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT SPECIFIED
TIN OVER NICKEL
MALE MALE
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
1000000000 Ω 1000000000 Ω
BLACK BLACK
GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING GUIDE SLOT
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.0066 mm 2.0066 mm
2 A 2 A
UL UL, CSA
2 mm 2 mm
SOLDER SOLDER
4 4
94V-0 94V-0
1 1
0.331 inch
0.262 inch
1400VAC V
100 Cycles
LOCKING
15u inch
CTR W/GUIDE SLOTS
0.085 inch

Compare 87833-0432 with alternatives

Compare 87833-0451 with alternatives