87833-0432 vs 87760-0416 feature comparison

87833-0432 Molex

Buy Now Datasheet

87760-0416 Molex

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MOLEX LLC MOLEX LLC
compliant compliant
EAR99
8536.69.40.40
Molex Molex
SHROUDED TRAY PACKAGE
0.248 inch 0.169 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT SPECIFIED
TIN OVER NICKEL TIN OVER NICKEL
MALE MALE
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
1000000000 Ω 1000000000 Ω
BLACK BLACK
GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.0066 mm 2.0066 mm
2 A 2 A
UL UL
2 mm 2 mm
SOLDER SOLDER
4 4
94V-0 94V-0
1 1
0.157 inch
0.157 inch
e3
15u inch
0.102 inch

Compare 87833-0432 with alternatives

Compare 87760-0416 with alternatives