87520-7010BPS
vs
87520-5012BBLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
SHIELDED
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
USB CONNECTOR
USB CONNECTOR
Contact Finish Mating
GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination
TIN LEAD (98)
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYAMIDE46
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN/NICKEL
TIN/NICKEL
Shell Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Rohs Code
Yes
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.28 inch
Body Depth
0.551 inch
Body Length
0.571 inch
Contact Resistance
30 mΩ
Contact Style
USB2.0 A
Dielectric Withstanding Voltage
750VAC V
Durability
1500 Cycles
Insertion Force-Max
35.1392 N
Insulation Resistance
1000000000 Ω
Mounting Option 1
LOCKING
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2 mm
Withdrawl Force-Min
10.2304 N
Compare 87520-7010BPS with alternatives
Compare 87520-5012BBLF with alternatives