Part Details for 87520-5012BBLF by Amphenol FCi
Overview of 87520-5012BBLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87520-0110APLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
87520-0112BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
87520-3112APLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
Part Details for 87520-5012BBLF
87520-5012BBLF CAD Models
87520-5012BBLF Part Data Attributes
|
87520-5012BBLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87520-5012BBLF
Amphenol FCi
USB Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.28 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN/NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 10.2304 N |
Alternate Parts for 87520-5012BBLF
This table gives cross-reference parts and alternative options found for 87520-5012BBLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87520-5012BBLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87520-3010BPBLF | Amphenol FCi | Check for Price | USB Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Receptacle | 87520-5012BBLF vs 87520-3010BPBLF |
87520-5012BSLF | Amphenol FCi | Check for Price | USB Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Receptacle | 87520-5012BBLF vs 87520-5012BSLF |
87520-5010APS | Amphenol FCi | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | 87520-5012BBLF vs 87520-5010APS |
87520-6010BPBLF | Amphenol FCi | Check for Price | USB Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Receptacle | 87520-5012BBLF vs 87520-6010BPBLF |
87520-5012APBLF | Amphenol Communications Solutions | Check for Price | USB Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Receptacle, | 87520-5012BBLF vs 87520-5012APBLF |
87520-4012BPBLF | Amphenol Communications Solutions | Check for Price | USB Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Receptacle, | 87520-5012BBLF vs 87520-4012BPBLF |
87520-4012APBLF | Amphenol FCi | Check for Price | USB Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Receptacle | 87520-5012BBLF vs 87520-4012APBLF |
87520-7010BLFS | Amphenol FCi | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | 87520-5012BBLF vs 87520-7010BLFS |
87520-6010AP | Amphenol Communications Solutions | Check for Price | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | 87520-5012BBLF vs 87520-6010AP |
87520-4010BPLF | Amphenol FCi | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE | 87520-5012BBLF vs 87520-4010BPLF |