87520-2012APBLF vs 87520-0010BP feature comparison

87520-2012APBLF Amphenol FCi

Buy Now Datasheet

87520-0010BP Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.28 inch
Body Depth 0.551 inch
Body Length 0.571 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD (98)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Resistance 30 mΩ
Contact Style USB2.0 A
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V
Durability 1500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 35.1392 N
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL
Shell Finish NICKEL TIN/NICKEL
Shell Material COPPER ALLOY COPPER ALLOY
Terminal Length 0.11 inch
Terminal Pitch 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 10.2304 N
Base Number Matches 1 4
Additional Feature SHIELDED
Contact Finish Mating GOLD FLASH (30) OVER PALLADIUM NICKEL

Compare 87520-2012APBLF with alternatives

Compare 87520-0010BP with alternatives