87520-0010BP vs 87520-5010APS feature comparison

87520-0010BP Amphenol Communications Solutions

Buy Now Datasheet

87520-5010APS Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature SHIELDED SHIELDED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating GOLD FLASH (30) OVER PALLADIUM NICKEL GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination TIN LEAD (98) TIN LEAD (98)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN/NICKEL TIN/NICKEL
Shell Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 87520-0010BP with alternatives

Compare 87520-5010APS with alternatives