87439-1100 vs 65486-011LF feature comparison

87439-1100 Molex

Buy Now Datasheet

65486-011LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex
Additional Feature COMPATIBLE CONTACT: 87421-0000
Body Breadth 0.132 inch 0.175 inch
Body Depth 0.224 inch 0.6 inch
Body Length 0.693 inch 1.655 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL BLACK
Insulator Material GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.059 inch 0.15 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Wire Size-Max 20 AWG
Wire Size-Min 32 AWG

Compare 87439-1100 with alternatives

Compare 65486-011LF with alternatives