87263-2002 vs 89898-410 feature comparison

87263-2002 Molex

Buy Now Datasheet

89898-410 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code unknown unknown
Additional Feature MILLI-GRID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No
Contact Finish Mating TIN LEAD (197)
Contact Finish Termination TIN LEAD
Contact Material PHOSPHOR BRONZE
JESD-609 Code e0

Compare 87263-2002 with alternatives

Compare 89898-410 with alternatives