87213-1401-BLK
vs
SBE-150-CP-TG30
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ACES ELECTRONICS CO LTD
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.114 inch
Body Depth
0.195 inch
0.118 inch
Body Length
0.63 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD
Contact Gender
MALE
FEMALE
Contact Material
COPPER ALLOY
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
250VAC V
500VAC V
Durability
30 Cycles
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.039 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
UL
Terminal Pitch
0.9906 mm
2.54 mm
Termination Type
SURFACE MOUNT
PRESS FIT
Total Number of Contacts
14
15
Base Number Matches
1
1
Contact Finish Mating
AU ON NI
Contact Style
RND PIN-SKT
Insertion Force-Max
3.336 N
Plating Thickness
30u inch
Terminal Length
0.175 inch
Withdrawl Force-Min
.417 N
Compare 87213-1401-BLK with alternatives
Compare SBE-150-CP-TG30 with alternatives