SBE-150-CP-TG30
vs
204-1-015-0-HTF-LS0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
MPE GARRY GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Depth
0.118 inch
0.209 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
GOLD
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
700VAC V
Filter Feature
NO
NO
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
30u inch
Reference Standard
UL
UL
Terminal Length
0.175 inch
0.118 inch
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
15
15
Withdrawl Force-Min
.417 N
Base Number Matches
1
1
Body Breadth
0.087 inch
Body Length
0.766 inch
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Compare SBE-150-CP-TG30 with alternatives
Compare 204-1-015-0-HTF-LS0 with alternatives